770003-3

UMNL II PIN PTPPHBZ

Part Aliases: TE Connectivity 405903444  
This UMNL II PIN PTPPHBZ is a crucial component in the Universal MATE-N-LOK series, designed for secure and efficient power connections. With CSA and UL standards met, it ensures reliability in various applications. The cable mount (free-hanging) termination method allows for easy installation via crimping, while its phosphor bronze construction and Pre-Tin plating offer durability and conductivity. Operating at voltages up to 600 V AC and accommodating 10-12 AWG wire sizes, it's suitable for power circuits in appliances and other systems. With 3000 pieces packaged on a reel, it's convenient for bulk usage. RoHS compliant and VDE tested, it meets international quality and safety standards.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 770003-3
Series:Universal MATE-N-LOK
Accessory Type:Contact
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Contact Material:Phosphor Bronze
Voltage:600 V AC
Contact Type:Pin
Wire Type:Stranded
Package Quantity:3000
Cable Type:Discrete Wire
Contact Amperage:7 A
Termination Type:Crimp
GPL:236
Packaging:Reel
Operating Temperature Range:-55 - 120 °C, -67 - 248 °F
Circuit Application:Power
Contact Mating Area Plating:Pre-Tin
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:1406
Wire Size:10 - 12 AWG, 3.31 - 5.26 mm²
Connector System:Wire to Wire
CSA Agency Certification:LR 7189
UL Agency Certification:E28476
Contact Termination Plating:Pre-Tin
ECCN:EAR99
Wire Insulation Support:Without
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
VDE Tested:Yes
For Multiple Crimp:No
Contact Orientation:Straight
Wire Contact Termination Area Plating Material:Pre-Tin
Contact Product Type:Contact
Mating Pin Diameter:.086 in, 2.18 mm
Standards Met:CSA,UL
Part Aliases:405903444 770003-3
SKU:AMP770003-3

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
08/08/2013P-13-009385 - Product improvement.Eliminate potential of loosely wound product and damaged reels during shipment. Improvement will also provide customers with a method to secure partially used reels for storage.Download
06/15/2013E-13-008204 - Part status change. RoHS and REACh Compliance.Download