770443-1

04P .062 COMM P&S PLUG

Discover reliable connectivity with our Commercial Pin and Socket Connectors. Crafted with high-quality Nylon housing and meeting UL and CSA standards, these connectors ensure safety and performance. Featuring two rows and a panel mount design, they offer secure and efficient crimp termination for 4 discrete wire positions. With a pitch of 3.68mm and a voltage rating of 250V AC/DC, they are suitable for power and signal applications. The natural housing color adds versatility, while the -55 to 105°C operating temperature range guarantees durability in various environments. Perfect for appliances and wire-to-wire connections, these connectors are RoHS compliant, reflecting our commitment to environmental responsibility. Upgrade your connectivity solutions with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 770443-1
Series:Commercial Pin and Socket Connectors
Housing Material:Nylon
Number of Rows:2
Mount Type:Panel
Termination Method:Crimp
Pitch:.145 in, 3.68 mm
Voltage:250 V AC, 250 V DC
Contact Type:Pin
Row Spacing:.145 in, 3.68 mm
Package Quantity:1
Cable Type:Discrete Wire
Number of Positions:4
Housing Color:Natural
GPL:106
Packaging:Package
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power & Signal
Panel Mount:With
Connector Height:11.3 mm, .445 in
Panel Mount Type:Mounting Ears
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:1187
Number of Signal Positions:4
Wire Size:18 - 30 AWG, .2 - .9 mm², 394.71 - 1776.17 CMA
Connector Length:22 mm, .8 in
Connector System:Wire to Wire
CSA Agency Certification:LR7189
Connector Product Type:Housing
ECCN:EAR99
Connector Width:11.3 mm, .445 in
Accepts Wire Insulation Diameter:.05 - .11 in, 1.27 - 2.79 mm
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
VDE Tested:No
Connector and Housing Type:Plug
Standards Met:UL CSA
Material Flammability Standard:UL 94V-2
Part Aliases:770443-1
SKU:AMP770443-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: