770530-1
.093 COMM P&S PIN 14-20 PTPBR
Enhance power connectivity with our Commercial Pin and Socket Connectors, featuring durable brass contacts for reliable performance. Designed for cable mount with crimp termination, they ensure secure attachment in various applications. With a voltage rating of 250V AC and 600V AC, these connectors are suitable for power transmission. The contact pins accommodate 14-20 AWG stranded wires, offering versatility in connectivity. Operating in a wide temperature range of -55 to 105 °C, they are ideal for demanding environments. RoHS compliant and designed for wire-to-wire systems, these connectors are essential for power distribution in appliances and other electronic devices. With a package quantity of 3750, they are convenient for high-volume installations. Trust in their quality for efficient and durable power connections.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 770530-1 |
Series: | Commercial Pin and Socket Connectors |
Accessory Type: | Contact |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Contact Material: | Brass |
Voltage: | 250 V AC, 600 V AC |
Contact Type: | Pin |
Wire Type: | Stranded |
Package Quantity: | 3750 |
Cable Type: | Discrete Wire |
Contact Amperage: | 13 A |
Termination Type: | Crimp |
GPL: | 106 |
Packaging: | Reel |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power |
Contact Mating Area Plating: | Pre-Tin |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 1185 |
Wire Size: | 14 - 20 AWG, .52 - 2.08 mm² |
Connector System: | Wire to Wire |
Contact Termination Plating: | Pre-Tin |
ECCN: | EAR99 |
Wire Insulation Support: | Without |
Accepts Wire Insulation Diameter: | .16 in, 4.06 mm |
Contact Retention: | With |
Glow Wire Rating: | Standard Part - Not Glow Wire |
For Multiple Crimp: | No |
Contact Orientation: | Straight |
Wire Contact Termination Area Plating Material: | Pre-Tin |
Contact Retention Type in Housing: | Locking Lance |
Contact Product Type: | Contact |
Mating Pin Diameter: | .093 in, 2.36 mm |
Part Aliases: | 770530-1 |
SKU: | AMP770530-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
05/01/2021 | PCN-21-102062 - Manufacturing location change. The listed part numbers will be transferred from TE Connectivity Lickdale plant to US Vendor in order to achieve a greater output and minimize delivery issues caused by the significant increase in demand we are experiencing, which guarantees the performance. |
Download |