770538-1

04P .062 COMM P&S PLUG

Experience seamless power and signal connectivity with our Commercial Pin and Socket Connector. Crafted from durable nylon housing, this connector ensures reliable performance in various applications. With two rows and four positions, it offers versatility for your wiring needs. The cable mount design allows for easy installation, while the crimp termination method ensures secure connections. Meeting CSA and UL standards, it guarantees safety and quality. Operating in a wide temperature range from -55 to 105°C, it's suitable for demanding environments. Whether you're powering appliances or transmitting signals, this connector is an essential component. RoHS compliant and with VDE testing, it's a dependable choice for your projects.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 770538-1
Series:Commercial Pin and Socket Connectors
Housing Material:Nylon
Number of Rows:2
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Pitch:.145 in, 3.68 mm
Voltage:250 V AC, 250 V DC
Contact Type:Pin
Row Spacing:.145 in, 3.68 mm
Package Quantity:1
Cable Type:Discrete Wire
Number of Positions:4
Housing Color:Natural
GPL:106
Packaging:Box
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power & Signal
Panel Mount:Without
Connector Height:11.3 mm, .445 in
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:1187
Number of Signal Positions:4
Wire Size:18 - 30 AWG, .2 - .9 mm², 394.71 - 1776.17 CMA
Connector Length:1.043 in, 26.49 mm
Connector System:Wire to Wire
CSA Agency Certification:LR7189
Connector Product Type:Housing
ECCN:EAR99
Connector Width:11.3 mm, .445 in
Accepts Wire Insulation Diameter:.05 - .11 in, 1.27 - 2.79 mm
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
VDE Tested:No
Connector and Housing Type:Plug
Standards Met:CSA
Material Flammability Standard:UL 94V-2
Part Aliases:770538-1
SKU:AMP770538-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: