Enhance your power connections with our Commercial Pin and Socket Connector Housing. Designed for reliability and performance, this receptacle is an essential component for your wiring projects. With a durable Nylon 6/6 housing in a natural color, it offers secure protection for its three socket and pin contacts. UL 94V-2 and UL certified, you can trust in its quality. Operating smoothly in temperatures ranging from -55 to 105°C (-67 to 221°F), it's suitable for a variety of environments. Whether you're working on industrial machinery or electronic systems, this connector housing is a dependable choice for power applications. RoHS compliant, it meets environmental standards without compromising on functionality. Elevate your connectivity solutions with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 770785-1
Series:Commercial Pin and Socket Connectors
Connector Type:Housing
Gender:Receptacle
Housing Material:Nylon 6/6
Number of Contacts:3
Number of Rows:1
Pitch:.248 in, 6.3 mm
Contact Type:Pin, Socket
Number of Positions:3
Housing Color:Natural
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power
Connector and Contact Terminate To:Wire & Cable
Product:Rectangular Connector Housings
Standards Met:UL 94V-2 UL
SKU:AMP770785-1
series:Commercial Pin and Socket Connectors
Contact Layout:Inline
Length:19.94 mm
Width:6.48 mm
Operating Voltage:600 VAC
CSA File Number:LR7189
UL Flammability Rating:UL 94V-2
UL Rating:Recognized
CSA Rating:Certified
Connector Mounting Type:Cable Mount (Free-Hanging)
Panel Mount Feature:Without
For Use With:Plug Housing
Product Type:Connector
Connector System:Wire-to-Wire
Sealable:No
Insertion Force Type:Low Insertion Force (LIF)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: