Enhance power connectivity with our Mini UMNL Socket AU, a reliable and efficient contact accessory designed for seamless integration in various applications. Featuring UL and UL 94V-0 standards compliance, this cable mount socket ensures high-performance in demanding environments, with a robust brass construction and gold plating on the contact mating area for optimal conductivity. With a voltage rating of 600 V AC/DC and a current capacity of 11.2 A, it guarantees safe and efficient power transmission. The crimp termination method offers secure wire attachment, suitable for use with 26-30 AWG stranded wires. Operating temperature range from -55 to 105°C (-67 to 221°F) and a reel packaging of 10000 pieces make it ideal for bulk installations. Trusted for its quality and performance, it is a vital component in power circuit applications, approved with LR 7189 and E28476 certifications. Explore the versatility and reliability of our Mini UMNL Socket AU for your power connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 770834-3
Series:Mini-Universal MATE-N-LOK
Accessory Type:Contact
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Contact Material:Brass
Voltage:600 V AC, 600 V DC
Contact Type:Socket
Wire Type:Stranded
Package Quantity:10000
Cable Type:Discrete Wire
Contact Amperage:11.2 A
Contact Resistance:20 mΩ
Termination Type:Crimp
GPL:238
Packaging:Reel
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin, .76 µm
Contact Termination Plating Thickness:100 µin, 2.540 µm
Contact Underplating Material:Nickel
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:1312
Wire Size:.05 - .15 mm², 26 - 30 AWG
Connector System:Wire to Wire
CSA Agency Certification:LR 7189
UL Agency Certification:E28476
Contact Termination Plating:Tin-Lead
ECCN:EAR99
Contact Underplating Thickness:1.27 µm, 50 µin
Wire Insulation Support:Without
Accepts Wire Insulation Diameter:.035 - .05 in, .89 - 1.27 mm
Contact Retention:With
Glow Wire Rating:Standard Part - Not Glow Wire
VDE Tested:No
For Multiple Crimp:No
Contact Orientation:Straight
Wire Contact Termination Area Plating Material:Tin-Lead
Crimp Area Plating Finish:Bright
Crimp Area Plating Thickness:100 µin, 2.54 µm
Contact Product Type:Contact
Mating Pin Diameter:.039 in, 1 mm
Standards Met:UL UL 94V-0
Material Flammability Standard:UL 94V-0
Part Aliases:770834-3
Replacement Part:1-770834-0
SKU:AMP770834-3

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: