Enhance your extraction processes with this high-quality tool, designed for efficient and seamless removal. Featuring a vibrant red color for easy identification, it is a must-have accessory for the AMPSEAL 16 series. With a package quantity of 2000, you'll have an ample supply for various applications. Rest assured of its safety and compliance with the UL 94-HB material flammability standard. The 776106-1 is essential for industrial and commercial transportation, meeting the stringent requirements of the N41 GPL code. Its versatility extends to Wire to Wire connector systems, making it a valuable asset in automotive settings. Plus, with its EAR99 ECCN classification and RoHS compliance, you can trust in its quality and reliability. Elevate your workflow with this indispensable automotive connector accessory.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 776106-1
Color:Red
Series:AMPSEAL 16
Accessory Type:Other
Package Quantity:2000
GPL:N41
GPL Description:Industrial & Commercial Transportation
Product Code:M227
Connector System:Wire to Wire
ECCN:EAR99
Material Flammability Standard:UL 94-HB
Part Aliases:776106-1
SKU:AMP776106-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
08/11/2017E-17-005438 - Product Improvement. Change color of Extraction Tool PN 776106-1 from Red to White (natural).Download