776163-5

Heilind Number:AMP776163-5
Manufacturer:TE Connectivity
Manufacturer Number:776163-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

35P AMPSEAL HDR ASSY W/GASKET

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 776163-5
Color:Blue
Series:AMPSEAL
Number of Rows:3
Termination Method:Through Hole - Solder
Maximum Operating Temperature:100 °C, 105 °C, 149 °F, 158 °F, 167 °F, 176 °F, 185 °F, 194 °F, 212 °F, 221 °F, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C
Pitch:.157 in, 4 mm
Voltage:250 VAC
IP Rating:IP6K9K
Pin Diameter:.051 in, 1.3 mm
Package Quantity:1
Number of Positions:35
Mount Orientation:Horizontal/90°
GPL:J04
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power & Signal
Panel Mount:Without
Shielded:No
PCB Retention:With
PCB Thickness (Recommended):.062 in, 1.57 mm
PCB Retention Type:Boardlock
Sealable:Yes
GPL Description:Industrial & Commercial Transportation
Connector and Contact Terminate To:Printed Circuit Board
Product Code:J562
Number of Signal Positions:35
Tab Width:.051 in, 1.3 mm
Connector System:Wire to Board, Wire-to-Device
Rated Voltage:250 VAC
ECCN:EAR99
Connector Width:1.498 in, 37.9 mm
PCB Mount Alignment:With
Length:3.03 in, 76.9 mm
Locking Interface:With
Interface Plating:Tin
Nominal Voltage Architecture:12 V, 240 V, 24 V, 42 V, 48 V
Mounting Holes:With
Number of Sections:1
Tab Thickness:.051 in, 1.3 mm
Hybrid Header:No
Profile Height From PCB:23.6 mm, .929 in
Material Flammability Standard:UL 94V-0
Part Aliases:776163-5
SKU:AMP776163-5

Detailed Description

Enhance your automotive connectivity with our AMPSEAL series connector, featuring three rows of 35 positions each for seamless power and signal transmission. Designed for durability, this connector is built for through-hole solder termination, ensuring secure and reliable performance in demanding environments. With an IP6K9K rating and UL 94V-0 flammability standard, it guarantees safety and compliance. Operating in a wide temperature range from -40°C to 105°C, it's suitable for various applications. Its compact 4mm pitch and horizontal/90° mount orientation offer flexibility in installation. With a voltage rating of 250VAC and a rugged tin-plated interface, it's ideal for industrial and commercial transportation. Featuring boardlock PCB retention and sealable construction, it provides added security against environmental factors. Trust in the AMPSEAL connector for efficient and robust electrical connections in your automotive projects.