776230-5

Heilind Number:AMP776230-5
Manufacturer:TE Connectivity
Manufacturer Number:776230-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

HEADER ASSY, 35 POS VERTICAL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 776230-5
Color:Blue
Series:AMPSEAL
Number of Rows:3
Termination Method:Through Hole - Solder
Maximum Operating Temperature:100 °C, 105 °C, 149 °F, 158 °F, 167 °F, 176 °F, 185 °F, 194 °F, 212 °F, 221 °F, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C
Pitch:.157 in, 4 mm
Voltage:250 VAC
IP Rating:IP67, IP69K
Pin Diameter:.051 in, 1.3 mm
Number of Positions:35
Mount Orientation:Vertical/180°
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power & Signal
Panel Mount:Without
Shielded:No
PCB Retention:Without
PCB Thickness (Recommended):.062 in, 1.57 mm
PCB Retention Type:Solder Tail
Sealable:Yes
Connector and Contact Terminate To:Printed Circuit Board
Number of Signal Positions:35
Tab Width:.051 in, 1.3 mm
Connector System:Wire to Board, Wire-to-Device
Rated Voltage:250 VAC
Connector Width:1.264 in, 32.1 mm
PCB Mount Alignment:With
Length:3.03 in, 76.9 mm
Locking Interface:With
Interface Plating:Tin
Nominal Voltage Architecture:12 V, 240 V, 24 V, 42 V, 48 V
Mounting Holes:With
Number of Sections:1
Tab Thickness:.051 in, 1.3 mm
Hybrid Header:No
Profile Height From PCB:1.348 in, 34.25 mm
Material Flammability Standard:UL 94V-0
Part Aliases:776230-5
SKU:AMP776230-5

Detailed Description

Easily facilitate power and signal connections with this 35-position vertical header assembly from our AMPSEAL series. Designed for through-hole solder termination, it ensures reliable performance in demanding industrial and commercial transportation applications. With a rugged construction and IP67/IP69K rating, it offers protection against harsh environments. The 4mm pitch and 1.3mm pin diameter accommodate efficient signal transmission, while the UL 94V-0 material meets stringent safety standards. Operating temperature ranges from -40°C to 105°C, making it suitable for a wide range of operating conditions. Its compact 1.264-inch width and 3.03-inch length, along with with PCB mount alignment and mounting holes, allow for easy installation. The tin-plated interface ensures secure connections, while the sealable design enhances reliability. Whether for wire-to-board or wire-to-device connections, this header assembly provides a versatile and durable solution for automotive and other applications.