776266-5

14 POS RIGHT ANGLE HEADER ASSY

Enhance your automotive connectivity with this high-performance AMPSEAL connector in striking blue. Designed for maximum durability, it features three rows of through-hole solder termination, ensuring reliable power and signal transmission. With a wide operating temperature range up to 221°F and IP6K9K ingress protection, it's built to withstand harsh environments. Boasting 14 positions and a 4mm pitch, this connector is perfect for power and signal applications. Its UL 94V-0 flammability rating and wave solder compatibility make it ideal for industrial and commercial transportation systems. The compact horizontal/90° mount orientation with boardlock ensures secure installation, while the sealable design adds an extra layer of protection. RoHS compliant and lead-free solder capable, this connector meets the highest standards of quality and environmental responsibility. Elevate your automotive electronics with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 776266-5
Color: Blue
Series: AMPSEAL
Number of Rows: 3
Termination Method: Through Hole - Solder
Maximum Operating Temperature: 100 °C, 105 °C, 149 °F, 158 °F, 167 °F, 176 °F, 185 °F, 194 °F, 212 °F, 221 °F, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C
Pitch: .157 in, 4 mm
Voltage: 250 VAC
IP Rating: IP6K9K
Pin Diameter: .051 in, 1.3 mm
Package Quantity: 1
Number of Positions: 14
Mount Orientation: Horizontal/90°
GPL: J04
Operating Temperature Range: -40 - 105 °C, -40 - 221 °F
Circuit Application: Power & Signal
Panel Mount: Without
Shielded: No
PCB Retention: With
PCB Thickness (Recommended): .062 in, 1.57 mm
PCB Retention Type: Boardlock
Sealable: Yes
GPL Description: Industrial & Commercial Transportation
Connector and Contact Terminate To: Printed Circuit Board
Product Code: J562
Number of Signal Positions: 14
Tab Width: .051 in, 1.3 mm
Connector System: Wire to Board, Wire-to-Device
Rated Voltage: 250 VAC
ECCN: EAR99
Connector Width: 1.498 in, 37.9 mm
PCB Mount Alignment: With
Length: 1.921 in, 48.8 mm
Locking Interface: With
Interface Plating: Tin
Nominal Voltage Architecture: 12 V, 240 V, 24 V, 42 V, 48 V
Mounting Holes: With
Number of Sections: 1
Tab Thickness: .051 in, 1.3 mm
Hybrid Header: No
Profile Height From PCB: 23.6 mm, .929 in
Material Flammability Standard: UL 94V-0
Part Aliases: 776266-5
SKU: AMP776266-5

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
04/27/2018 P-17-015262 - Product improvement. TE Empalme Consolidation Project Molding Process. Download