776267-5
14 POS RTANG HDR ASSY W/GASKET
Enhance your automotive connectivity with this 3-row, 14-position AMPSEAL connector, designed for power and signal applications. Featuring a 4mm pitch and through-hole solder termination, it ensures secure and reliable circuitry in harsh environments. With a maximum operating temperature of 105°C (221°F) and IP6K9K ingress protection rating, it guarantees durability and performance under demanding conditions. This connector, UL 94V-0 compliant, is suitable for industrial and commercial transportation use. Its wave solder capability and boardlock feature make for easy and efficient assembly onto a 1.57mm (0.062in) thick PCB. The tin-plated interface provides excellent conductivity, while the sealable construction further safeguards against environmental elements. Compliant with RoHS regulations, it offers peace of mind for environmentally-conscious applications. Elevate your wiring system with this high-quality connector, ideal for wire-to-board and wire-to-device connections in automotive settings.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 776267-5 |
Color: | Blue |
Series: | AMPSEAL |
Number of Rows: | 3 |
Termination Method: | Through Hole - Solder |
Maximum Operating Temperature: | 100 °C, 105 °C, 149 °F, 158 °F, 167 °F, 176 °F, 185 °F, 194 °F, 212 °F, 221 °F, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C |
Pitch: | .157 in, 4 mm |
Voltage: | 250 VAC |
IP Rating: | IP6K9K |
Pin Diameter: | .051 in, 1.3 mm |
Number of Positions: | 14 |
Mount Orientation: | Horizontal/90° |
GPL: | J04 |
Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
Circuit Application: | Power & Signal |
Panel Mount: | Without |
Shielded: | No |
PCB Retention: | With |
PCB Thickness (Recommended): | .062 in, 1.57 mm |
PCB Retention Type: | Boardlock |
Sealable: | Yes |
GPL Description: | Industrial & Commercial Transportation |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | J562 |
Number of Signal Positions: | 14 |
Tab Width: | .051 in, 1.3 mm |
Connector System: | Wire to Board, Wire-to-Device |
Rated Voltage: | 250 VAC |
ECCN: | EAR99 |
Connector Width: | 1.498 in, 37.9 mm |
PCB Mount Alignment: | Without |
Length: | 1.921 in, 48.8 mm |
Locking Interface: | With |
Interface Plating: | Tin |
Nominal Voltage Architecture: | 12 V, 240 V, 24 V, 42 V, 48 V |
Mounting Holes: | With |
Number of Sections: | 1 |
Tab Thickness: | .051 in, 1.3 mm |
Hybrid Header: | No |
Profile Height From PCB: | 23.6 mm, .929 in |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 776267-5 |
SKU: | AMP776267-5 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/27/2018 | P-17-015262 - Product improvement. TE Empalme Consolidation Project Molding Process. | Download |
06/30/2016 | P-16-012681 - Product improvement. TE will be changing the material currently used on the Dispense In Place (DIP) seal on the header flange. | Download |