776297-1

ASSEMBLY SOCKET LOOSE PC GOLD

Enhance your automotive wiring with this high-quality assembly socket, designed for seamless connectivity in vehicles. Featuring a loose PC construction and boasting gold contact plating, it ensures optimal signal transmission and durability. With a crimp termination method and F-Crimp type, it guarantees secure attachment to wires ranging from .8 to 2 mm² (14-18 AWG). This versatile terminal splice is suitable for various automotive applications, including trucks, buses, and off-road vehicles. Rest assured of its compliance with RoHS regulations, making it an eco-friendly choice for your vehicle assembly needs. Upgrade your connectors with this essential component for reliable performance on the road.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 776297-1
Termination Method:Crimp
Contact Plating:Gold
Wire Size:14 - 18 AWG, .8 - 2 mm²
Crimp Type:F-Crimp
Terminal / Splice Type:Socket
Product:Automotive, Truck, Bus, & Off-Road Terminals
SKU:AMP776297-1
series:AMPSEAL 16
Interface Plating:Gold (Au)
Wire Size Search:14 AWG / 15 AWG / 16 AWG / 17 AWG / 18 AWG / .8 mm² / .85 mm² / 1 mm² / 1.25 mm² / 1.3 mm² / 1.5 mm² / 2 mm²
Customer Preferred Contact:No
Terminal Transmits:0 - 24 A (Low Power)
Wire Type:Copper
Sealable:No

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
09/30/2020P-20-018730 - Product Improvement. Transfer of stamping dies from Burgess Rd. to further improve our Supply Chain towards our customers. The transfer follows a strict procedure, which fully maintains quality, ability to supply and form-fit-function of the concerned products. The receiving manufacturing location operates under a certified quality management system in accordance with standard automotive requirements.Download