Easily assemble secure connections with this 4-position cap housing from the AMPSEAL 16 series. Designed for male terminals, it offers a pitch of 6mm and operates at a voltage of 12V DC. Constructed from UL 94-HB rated PA GF material, it ensures durability and safety in industrial and commercial transportation applications. With a compact size and integrated primary locking feature, this black housing provides reliable performance in a wide range of environments. Operating temperature ranging from -40 to 105°C makes it suitable for demanding conditions. Perfect for wire-to-wire connectors, it offers ease of installation with a cable exit angle of 180°. Meeting RoHS compliance standards, it upholds environmental responsibility in its design. Whether for automotive or other applications, this housing guarantees efficient and secure connectivity.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 776308-1
Series:AMPSEAL 16
Gender:Housing for male terminals
Number of Rows:2
Pitch:.236 in, 6 mm
Voltage:12 V DC
Row Spacing:.248 in, 6.3 mm
Polarization:Yes
Body Material:PA GF
Number of Positions:4
GPL:N41
Packaging:Package
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Sealable:Yes
GPL Description:Industrial & Commercial Transportation
Product Code:M097
Connector System:Wire to Wire
Length:.78 in
Cable Exit Angle:180°
Height:16.3 mm, .642 in
Width:1.913 in, 48.6 mm
Nominal Voltage Architecture:12 V
Body Color:Black
Serviceable:No
Mating Pin Diameter:.059 in, 1.5 mm
Mounting Feature:Without
Terminal Position Assurance:Yes
Connector Position Assurance Capable:No
Hybrid Connector :No
Primary Locking Feature:Integrated in Housing
Material Flammability Standard:UL 94-HB
Part Aliases:776308-1
SKU:AMP776308-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: