Enhance the durability and efficiency of your automotive connectors with our Single Wire Seal. Designed for use in AMP Superseal 1.5mm Series, this yellow seal provides reliable protection for your wiring connections. With a seamless fit and high-quality construction, it ensures optimal performance in various automotive applications. Rest assured, our Automotive Seals & Cavity Plugs comply with RoHS regulations, meeting international standards for environmental responsibility. Upgrade your connector accessories with this essential component for a seamless and secure wiring experience.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 281934-2
Color:Yellow
Series:AMP Superseal 1.5mm Series
Seal Type:Single Wire Seal (SWS)
Product:Automotive Seals & Cavity Plugs
SKU:AMP281934-2
Material:Silicone
Cavity Diameter:5.5 mm / .217 in
Cable Insulation Diameter:2.4 mm / .094 in
UL Flammability Rating:None
Lubricant Content:Yes
Resistance to Hydrocarbons:Poor
Shore A Hardness:50
Operating Temperature Range:-40 - 130 °C / -40 - 266 °F
Part Alias:EG9734-000,AMP-0-0281934-2

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
02/20/2024P-23-025379 - MOQ & DU Change. To inform you about a change in delivery unit & minimum order quantity (MOQ) impacting PNs listed below in this PCN. As of February 20, 2024 we will increase the delivery unit & the minimum order quantity according to attached file. The order quantity should therefore be not less than the MOQ and should be dividable through the MOQ. Dimensions and material of product and shipping box will stay the same. The change has no impact to form-fit-function. TE Change process follows a strict procedure, which fully maintains quality and ability to supply. The product in scope of this PCN is TE general sales / catalogue product, therefore TE reserves the right to determine delivery unit & MOQ. No PPAP will be submitted for this PCN. It is kindly requested to adjust order quantities before the activation on February 20, 2024 to avoid blocked orders in case adjustments have not taken place in time.
Download
10/02/2023P-23-024982- New specification.inform about SAP labeling standardization for single wire seal. The change has no impact to form-fit-function. Please see more details in attachment. List of affected PNs is provided as attachment to this PCN. This is an informational PCN and no formal PPAP will be submitted. During the transition phase mixed shipments with both label layout can occur till the date mentioned in this PCN. In case further details are needed about the exact future state label layout, please contact your sales representative. Please provide your statement to this PCN within 2 weeks after receiving of it. Download
01/20/2023P-22-022761 - Mold tool Duplication. we hereby inform you about the duplication of a mold tool for TE component part "SINGLE WIRE SEAL". Tool build at supplier and serial production at TE San Salvo.Download
08/01/2022P-21-021823 - Manufacturing location change. Duplication tool for the following parts. Following Part Numbers will be transferred from Europe to TE Suzhou China. The product will only ship to Asian-Pacific customer. We will provide the PPAP to Asian-Pacific customer, and will not provide to other country customerDownload
02/20/2018P-17-015059 - Consolidation of distribution centers.Download
04/11/2016P-16-012575 - UPDATE TO PCN P-16-012523. To ensure a smooth and stable transition from SWDC to EPDC, TE will be delaying the transition from the current Santa Teresa, NM DC (SWDC) to the new El Paso, TX DC (EPDC), originally scheduled to implement February 8th - 15th, is now scheduled to implement April 11th - 15th. This delay will allow extended testing on all SAP systems and procedures to ensure a seamless transition into the new warehouse. As we migrate the product and go-live on the new SAP WM software, it is critical to ensure this testing and training is fully incorporated into the systems and operational processes in the new El Paso warehouse. Based on the revised timing of transition, both Customer Shipments and Supplier Deliveries will continue to process from the Santa Teresa, NM location: Address: 101 Lindbergh, Santa Teresa, NM 88008, DUNS Code: 036967748. See attached Customer Letter.Download
02/15/2016P-16-012523 - Location Change. TE has established a new Distribution Center in El Paso, TX to support our South-West Customers. The transition to El Paso will take place during the weekend of February 13th - 14th.Download