Enhance your automotive connectivity with this AMPSEAL 16 series 2-position cap housing, designed for male terminals. Crafted from durable PA GF material with a UL 94-HB flammability standard, it ensures reliable performance even in harsh environments. Featuring a 12V DC voltage rating and a wide operating temperature range of -40 to 105°C (-40 to 221°F), this housing is ideal for industrial and commercial transportation applications. With a compact design, 180° cable exit angle, and integrated primary locking feature, it offers both ease of installation and secure mating. Explore the possibilities of wire-to-wire connections with this versatile connector accessory, where quality meets convenience.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 776309-1
Series:AMPSEAL 16
Gender:Housing for male terminals
Number of Rows:2
Voltage:12 V DC
Row Spacing:.248 in, 6.3 mm
Polarization:Yes
Body Material:PA GF
Number of Positions:2
GPL:N41
Packaging:Package
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Sealable:Yes
GPL Description:Industrial & Commercial Transportation
Product Code:M097
Connector System:Wire to Wire
Length:.78 in
Cable Exit Angle:180°
Height:13.6 mm, .535 in
Width:1.913 in, 48.6 mm
Nominal Voltage Architecture:12 V
Body Color:Blue
Serviceable:Yes
Mating Pin Diameter:.059 in, 1.5 mm
Mounting Feature:Without
Terminal Position Assurance:Yes
Connector Position Assurance Capable:No
Hybrid Connector :No
Primary Locking Feature:Integrated in Housing
Material Flammability Standard:UL 94-HB
Part Aliases:776309-1
SKU:AMP776309-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: