776310-2
SECONDARY L0CK, J1939, TIN VERSION
Enhance the security of your automotive connections with this Secondary Lock, designed for the AMPSEAL 16 series. Featuring a J1939 specification and crafted from high-quality PA GF material with UL 94-HB flammability standard compliance, this TIN version offers reliable performance in industrial and commercial transportation applications. Ensuring terminal position assurance (TPA), it guarantees a secure fit for Wire to Wire connector systems. With a sleek black body color and RoHS compliance, this accessory combines both functionality and environmental responsibility. Upgrade your setup with this essential component for optimal performance and peace of mind.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 776310-2 |
Series: | AMPSEAL 16 |
Accessory Type: | TPA (Terminal Position Assurance) |
Body Material: | PA GF |
GPL: | J04 |
Packaging: | Package |
GPL Description: | Industrial & Commercial Transportation |
Product Code: | J563 |
Connector System: | Wire to Wire |
ECCN: | EAR99 |
Body Color: | Black |
Serviceable: | No |
Material Flammability Standard: | UL 94-HB |
Part Aliases: | 776310-2 |
SKU: | AMP776310-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/10/2020 | P-20-018661 - Product Improvement. Moving of 2 Horizontal Pressed from Bldg2 to Bldg4 within the same industrial park in Empalme, Mx | Download |
06/07/2019 | E-19-007678 - Manufacturing Location Change. The Industrial and Commercial Transportation business unit of TE Connectivity is transferring the following part number(s) from TE Plant #4, Empalme, Mexico to TE Plant #3, Empalme, Mexico. | Download |
10/29/2018 | E-18-016942 - Distribution Center Change. Due to consolidation of Distribution Centers (DC), TE-ICT is moving the material from our Ontario, CA (USA) DC to our Hermosillo, Sonora, (Mexico) DC. THERE IS NO CHANGE TO MANUFACTURING LOCATION OR TO PARTS! | Download |