786557-7

Heilind Number:AMP786557-7
Manufacturer:TE Connectivity
Manufacturer Number:786557-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

68 50SR VRT RCPT,FL TOP,ACT PN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 786557-7
Series:AMPLIMITE 0.50 Series
Amperage:1 A
Gender:Receptacle
Housing Material:Thermoplastic
Number of Contacts:68
Number of Rows:2
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold, Gold Flash over Palladium Nickel
Pitch:1.27 mm
Terminal Type:Solder
Number of Positions:68
Profile:Standard
Mating Retention Type:Mounting Screw
Shell Type:Full Metal Shell
Standards Met:UL 94V-0
SKU:AMP786557-7

Detailed Description

Enhance your connectivity with the AMPLIMITE 0.50 Series Receptacle, a reliable and high-performance component designed for seamless board mount installation. This connector boasts 68 contacts in a dual-row configuration, ensuring efficient data transmission. With a UL 94V-0 rating, it guarantees enhanced safety standards. The housing, crafted from durable thermoplastic, offers longevity and protection. Each contact, made of phosphor bronze and plated with gold over palladium nickel, ensures optimal conductivity. Featuring a 1.27mm pitch and through-hole solder termination, it enables secure and stable connections. The full metal shell and mating retention via mounting screw provide added durability. This connector is RoHS compliant, meeting environmental regulations. Ideal for various applications, it's a must-have in your connectivity solutions arsenal.