787171-4

Heilind Number:AMP787171-4
Manufacturer:TE Connectivity
Manufacturer Number:787171-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

40 50SR R/A RCPT ASSY,REDESIGN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 787171-4
Series:AMPLIMITE 0.50 Series
Amperage:1 A
Gender:Receptacle
Housing Material:Thermoplastic
Number of Contacts:40
Number of Rows:2
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold, Gold Flash over Palladium Nickel
Pitch:1.27 mm
Terminal Type:Solder
Number of Positions:40
Profile:Standard
Mating Retention Type:Latch
Shell Type:Full Metal Shell
Standards Met:UL E28476 UL 94V-0
SKU:AMP787171-4

Detailed Description

Enhance your connectivity with our AMPLIMITE 0.50 Series D-Sub Connector. Designed for high-performance applications, this receptacle features 40 gold-plated contacts for reliable signal transmission. The UL E28476 and UL 94V-0 certifications ensure safety and quality, while the durable thermoplastic housing and full metal shell provide robust protection. With a 1.27mm pitch and through-hole solder termination, it guarantees secure board mounting. The latch mating retention type offers added security, making it ideal for industrial and commercial use. Stay ahead in your connectivity needs with this essential component.