Upgrade your connectivity with the AMPLIMITE 0.50 Series D-Sub Connector. Designed for high-performance applications, this receptacle features a durable full metal shell and gold plating for optimal signal transmission. With 20 positions across 2 rows, it offers ample connectivity options. The through-hole solder termination method ensures secure attachment, while the latch mating retention type provides added stability. Meeting RoHS compliance standards, it's a reliable and environmentally conscious choice. Perfect for industrial or commercial use, it guarantees seamless data transfer in any setting.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 787190-1
Series:AMPLIMITE 0.50 Series
Amperage:1 A
Gender:Receptacle
Number of Rows:2
Termination Method:Through Hole - Solder
Contact Plating:Gold, Gold Flash over Palladium Nickel
Number of Positions:20
Profile:Standard
Mating Retention Type:Latch
Packaging:Tube
Shell Type:Full Metal Shell
SKU:AMP787190-1
Shell Plating Finish:Bright
Post Size:.016 in
Bracket Plating Material:Nickel over Copper
Shell Material:Carbon Steel
Bracket Material:Zinc
Post Plating Material:Tin-Lead over Nickel
Shell Plating Material:Nickel
PCB Mount Orientation:Right Angle
Contact Mating Area Plating Thickness:30 µin
PCB Contact Termination Area Plating Material:Tin-Lead
Contact Base Material:Phosphor Bronze
Contact Underplating Material:Nickel
PCB Thickness (Recommended):1.57 mm / .062 in
Housing Color:Black
Housing Material:Thermoplastic
Centerline (Pitch):.05 in / 1.27 mm
Approved Standards:UL E28476
UL Flammability Rating:UL 94V-0
Mating Alignment:With
Mating Retention:With
Mating Alignment Type:Rails
Connector Mounting Type:Board Mount
PCB Mount Retention:With
Panel Mount Feature:With
PCB Mounting Style:Through Hole - Solder
Mounting Hole Diameter:.109 in
Mating Connector Lock Type:Mounting Holes
PCB Mount Alignment:With
Montageausrichtung der Leiterplatte:With
PCB Mount Retention Type:Mounting Hole
Mating Connector Lock:With
Circuit Application:Signal
Connector and Contact Terminates To:Printed Circuit Board
Connector Type:Connector Assembly
Product Type:Connector
Connector System:Cable-to-Board
Row-to-Row Spacing:2.54 mm / .1 in
Shielded:Yes
Sealable:No
Termination Post Length:.1 in / 2.54 mm
Operating Temperature Range:-55 - 105 °C / -67 - 221 °F
Supplier Product:PCB D-Sub Connectors

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: