788143-2

FFC RCPT CONT,STD PRESSURE,PLT

Enhance your signal connections with our FFC RCPT CONT, featuring standard pressure and plate design for reliable performance. This 2A connector is suitable for cable mount applications, offering insulation displacement crimp termination for easy installation. Crafted from high-quality phosphor bronze, it ensures durable contact with a pitch of 2.54 mm (.1 in). The socket contact type is ideal for FFC wire connections, with gold plating in the mating area for enhanced conductivity. Operating in a wide temperature range from -65 to 105 °C (-85 to 221 °F), it guarantees stability in various environments. Packaged on a reel, it's convenient for bulk use in signal circuit applications. Compliant with RoHS standards, this connector is a sustainable choice for your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 788143-2
Amperage:2 A
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Insulation Displacement Crimp (IDC)
Contact Material:Phosphor Bronze
Pitch:.1 in, 2.54 mm
Contact Type:Socket
Wire Type:FFC
GPL:323
Packaging:Reel
Operating Temperature Range:-65 - 105 °C, -85 - 221 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:50 µin
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Gold Flash
Sealable:No
GPL Description:Data and Devices
Connector and Contact Terminate To:Wire & Cable
Product Code:5176
Connector System:Cable-to-Cable
Conductor Width:1.27 mm, 1.54 mm
Part Aliases:788143-2
SKU:AMP788143-2

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: