788796-1
09 HTMSFL ASSY RA 318 (IN,BL)
Upgrade your connectivity with this high-quality D-Sub Connector. Featuring a durable thermoplastic housing and UL 94V-0 certification, it ensures reliable performance and safety. With a surface mount design, installation is a breeze. The gold-plated phosphor bronze contacts provide excellent conductivity, while the 9 positions and 2 rows offer versatile connectivity options. Perfect for a variety of applications, this connector is a must-have for any electronic setup.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 788796-1 |
Amperage: | 6 A |
Gender: | Receptacle |
Housing Material: | Thermoplastic |
Number of Contacts: | 9 |
Number of Rows: | 2 |
Mount Type: | Surface Mount |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Pitch: | 2.74 mm |
Number of Positions: | 9 |
Profile: | Standard |
Packaging: | Tray |
Shell Type: | Front Metal Shell |
Standards Met: | UL 94V-0 |
SKU: | AMP788796-1 |
Shell Material: | Carbon Steel |
Eyelet Material: | Brass |
Post Size: | .13 in |
Plastic: | No |
Shell Plating Material: | Tin over Copper |
Eyelet Plating Material: | Tin |
Preloaded: | Yes |
PCB Mount Orientation: | Right Angle |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating Material: | Tin-Lead |
Contact Mating Area Plating Thickness: | 30 µin |
Contact Base Material: | Phosphor Bronze |
PCB Thickness (Recommended): | 1.57 mm / .062 in |
Centerline (Pitch): | 2.74 mm / .108 in |
Housing Material: | Nylon / Thermoplastic |
Housing Color: | Black |
UL Flammability Rating: | UL 94V-0 |
Connector Mounting Type: | Board Mount |
PCB Mount Retention Type: | Boardlock |
PCB Mounting Style: | Through Hole / Surface Mount |
PCB Mount Retention: | With |
Mounting Hole Diameter: | .125 in |
Threaded Insert Material: | Zinc |
Boardlock Plating Material: | Tin-Lead over Nickel |
Boardlock Material: | Copper Alloy |
Panel Mount Feature: | Without |
Mating Connector Lock: | With |
Mating Connector Lock Type: | Threaded Inserts |
Threaded Insert Plating Material: | Clear Chromate |
Circuit Application: | Signal |
Grounding Straps: | Without |
Grounding Indents: | Without |
Sealable: | No |
Connector System: | Board-to-Board |
Footprint: | 8.08 mm / .318 in |
Row-to-Row Spacing: | .112 in / 2.84 mm |
Shell Size: | 1 |
Product Type: | Connector |
Connector and Contact Terminates To: | Printed Circuit Board |
Termination Post Length: | 3.18 mm / .125 in |
Grounding Clips: | Without |
Operating Temperature Range: | -67 - 221 °F / -55 - 105 °C |
High Temperature Housing: | Yes |
Supplier Product: | PCB D-Sub Connectors |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |