788862-2
PT30 XFP CONNECTOR
Elevate your high-speed connectivity with our PT30 XFP Connector. Designed for optimal performance, this receptacle features a compact and durable Liquid Crystal Polymer housing, ensuring secure connections in any application. With surface mount termination and phosphor bronze contacts plated in gold, you can count on reliable signal transmission. Meeting UL 94V-0 standards and RoHS compliant, this connector is not only high-performing but also environmentally friendly. Its double-sided PCB mounting style and tape packaging make installation a breeze. Operating flawlessly in a wide temperature range from -55 to 85°C (-67 to 185°F), it's perfect for demanding industrial environments. Upgrade your connectivity solution with the PT30 XFP Connector.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 788862-2 |
Series: | XFP |
Connector Type: | XFP |
Gender: | Receptacle |
Housing Material: | Liquid Crystal Polymer |
Termination Method: | Surface Mount |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Pitch: | .031 mm, .8 in |
Number of Positions: | 30 |
Packaging: | Tape |
Operating Temperature Range: | -55 - 85 °C, -67 - 185 °F |
Contact Mating Area Plating: | Gold |
PCB Mounting Style: | Double-Sided (Belly-to-Belly) |
Product: | XFP |
Standards Met: | UL 94V-0 |
SKU: | AMP788862-2 |
Contact Mating Area Plating Thickness: | 29.92 µin / .76 µm |
Contact Base Material: | Phosphor Bronze |
Contact Current Rating (Max): | .5 A |
Data Rate (Max): | 10 Gb/s |
Housing Material: | LCP (Liquid Crystal Polymer) |
Housing Color: | Black |
UL Flammability Rating: | UL 94V-0 |
Connector Mounting Type: | Board Mount |
Circuit Application: | Signal |
Product Type: | Connector |
Connector and Contact Terminates To: | Printed Circuit Board |
Product Line: | XFP |
Connector System: | Cable-to-Board |
Form Factor: | XFP |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |