794036-2
4P CMNL IDC PLUG 20AWG YEL V0
Introducing the Commercial MATE-N-LOK Connector, a reliable solution for power applications. This UL and CSA certified connector features a durable nylon housing in a vibrant yellow color, ensuring safety and compliance with material flammability standards. With a cable mount design and insulation displacement crimp termination method, it offers easy and secure installation for 20 AWG stranded wire. The 5.08mm pitch and 4 power position layout make it ideal for power circuit applications, with a contact amperage rating of 13A and a voltage capacity of 250VAC. The connector is designed for a wide operating temperature range from -55°C to 105°C, suitable for various environments. Its detent lock mating retention type and polarization alignment ensure a secure and proper connection. This connector assembly, with a packaging quantity of 1000, is perfect for bulk installations in appliances and other power systems. RoHS compliant and meeting international safety standards, it guarantees quality and performance. Upgrade your power connectivity with the Commercial MATE-N-LOK Connector.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 794036-2 |
Series: | Commercial MATE-N-LOK |
Housing Material: | Nylon |
Number of Rows: | 1 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Insulation Displacement Crimp (IDC) |
Pitch: | .2 in, 5.08 mm |
Voltage: | 250 VAC |
Contact Type: | Socket |
Wire Type: | Stranded |
Package Quantity: | 1000 |
Contact Amperage: | 13 A |
Number of Positions: | 4 |
Housing Color: | Yellow |
GPL: | 237 |
Mating Retention Type: | Detent Lock |
Packaging: | Bag |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °C, -67 - 221 °F |
Circuit Application: | Power |
Contact Mating Area Plating: | Tin |
Connector Height: | 16.33 mm |
Sealable: | No |
Mating Alignment: | With |
Mating Alignment Type: | Polarization |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 1352 |
Number of Power Positions: | 4 |
Wire Size: | 20 AWG, .5 - .6 mm² |
Contact Layout: | Inline |
Connector Length: | 20.93 mm |
Connector System: | Wire to Wire |
CSA Agency Certification: | LR16455 |
Contact Termination Plating: | Tin |
Connector Product Type: | Connector Assembly |
ECCN: | EAR99 |
Mating Retention: | With |
Accepts Wire Insulation Diameter: | .095 in, 2.41 mm |
Contact Retention: | With |
Contact Retention Type: | Locking Lance |
Glow Wire Rating: | Standard Part - Not Glow Wire |
VDE Tested: | No |
Connector and Housing Type: | Plug |
Multiple Contact Types: | Without |
Standards Met: | UL;CSA |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 794036-2 |
SKU: | AMP794036-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download |