794036-3
4P CMNL IDC PLUG 22AWG RED V0
Introducing our Commercial MATE-N-LOK Connector Assembly, a high-quality solution for power applications. This receptacle features a durable nylon housing in a vibrant red color, meeting CSA and UL standards for safety and reliability. With a cable mount design and insulation displacement crimp termination method, it offers easy installation for 22 AWG stranded wires. The contact layout is inline with a pitch of 5.08mm, suitable for a variety of power connections. Each package includes 1000 units, making it ideal for bulk installations. Trusted for its 250VAC voltage rating and 13A contact amperage, this connector ensures efficient power transmission. The operating temperature range of -55 to 105°C (-67 to 221°F) further enhances its versatility. Mating retention is facilitated through a detent lock mechanism, while contact retention with locking lance technology ensures secure connections. RoHS compliant and with UL 94V-0 flammability standard, this connector is not only efficient but also environmentally friendly. Perfect for appliances and other power circuit applications, it guarantees performance and longevity in every use.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 794036-3 |
Series: | Commercial MATE-N-LOK |
Connector Type: | Connector Assembly |
Gender: | Receptacle |
Housing Material: | Nylon |
Number of Rows: | 1 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Insulation Displacement Crimp (IDC) |
Contact Plating: | Tin |
Pitch: | .2 in, 5.08 mm |
Voltage: | 250 VAC |
Contact Type: | Socket |
Package Quantity: | 1000 |
Cable Type: | Stranded |
Contact Amperage: | 13 A |
Number of Positions: | 4 |
Housing Color: | Red |
GPL: | 237 |
Mating Retention Type: | Detent Lock |
Packaging: | Bag |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power |
Shielded: | No |
Connector Height: | 16.33 mm |
Sealable: | No |
Mating Alignment: | With |
Mating Alignment Type: | Polarization |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 1352 |
Wire Size: | 22 AWG, .4 mm² |
Contact Layout: | Inline |
Connector Length: | 20.93 mm |
Connector System: | Wire to Wire |
CSA Agency Certification: | LR16455 |
UL Agency Certification: | E28476 |
Connector Product Type: | Connector |
ECCN: | EAR99 |
Mating Retention: | With |
Accepts Wire Insulation Diameter: | .095 in, 2.41 mm |
Contact Retention: | With |
Contact Retention Type: | Locking Lance |
VDE Tested: | No |
Multiple Contact Types: | Without |
Standards Met: | CSA;UL |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 794036-3 |
SKU: | AMP794036-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |