794036-4

4P CMNL IDC PLUG 16AWG BLU V0

Enhance power connectivity with the Commercial MATE-N-LOK Connector Assembly, featuring a durable Nylon housing in striking blue. Designed for optimal performance, this connector offers a secure Cable Mount (Free-Hanging) installation with Insulation Displacement Crimp (IDC) termination method, ensuring reliable contact with 16 AWG stranded wires. With a compact Inline layout and 5.08mm pitch, it accommodates four power positions, rated for 250VAC and 13A. Meeting stringent CSA and UL standards, it guarantees safe and efficient operation in a wide range of appliances. Its robust construction, including UL 94V-0 flammability rating, makes it ideal for demanding environments. The connector's operating temperature range of -55 to 105°C (-67 to 221°F) further enhances its versatility. Perfect for power circuit applications, each package contains 1000 units, offering a cost-effective solution for industrial and commercial projects. With features like Detent Lock mating retention and Locking Lance contact retention, it ensures a secure and stable connection. RoHS compliant and with LR16455 certification, this Connector Assembly is not only high-performing but also environmentally friendly, making it a top choice for power connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 794036-4
Series:Commercial MATE-N-LOK
Housing Material:Nylon
Number of Rows:1
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Insulation Displacement Crimp (IDC)
Pitch:.2 in, 5.08 mm
Voltage:250 VAC
Contact Type:Socket
Wire Type:Stranded
Package Quantity:1000
Panel Thickness:1.02 - 2.54 in
Contact Amperage:13 A
Number of Positions:4
Housing Color:Blue
GPL:237
Mating Retention Type:Detent Lock
Packaging:Bag
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power
Contact Mating Area Plating:Tin
Connector Height:16.33 mm
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:1352
Number of Power Positions:4
Wire Size:16 AWG, 1.25 mm²
Contact Layout:Inline
Connector Length:20.93 mm
Connector System:Wire to Wire
CSA Agency Certification:LR16455
Contact Termination Plating:Tin
Connector Product Type:Connector Assembly
ECCN:EAR99
Mating Retention:With
Accepts Wire Insulation Diameter:.095 in, 2.41 mm
Contact Retention:With
Contact Retention Type:Locking Lance
Glow Wire Rating:Standard Part - Not Glow Wire
VDE Tested:No
Connector and Housing Type:Plug
Multiple Contact Types:Without
Standards Met:CSA UL
Material Flammability Standard:UL 94V-0
Part Aliases:794036-4
SKU:AMP794036-4

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: