794046-1

Heilind Number:AMP794046-1
Manufacturer:TE Connectivity
Manufacturer Number:794046-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

.062 COMM P&S SOK 24-30 PTPBR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 794046-1
Series:Commercial Pin and Socket Connectors
Accessory Type:Contact
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Contact Material:Brass
Voltage:250 VAC
Contact Type:Socket
Cable Type:Discrete Wire
Contact Amperage:9 A
Termination Type:Crimp
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power
Contact Mating Area Plating:Pre-Tin
Connector and Contact Terminate To:Wire & Cable
Wire Size:.05 - .2 mm², 30 - 24 AWG
Contact Design:Formed Socket
Connector System:Wire to Wire
Contact Termination Plating:Pre-Tin
Wire Insulation Support:Without
Accepts Wire Insulation Diameter:.06 in, 1.52 mm
Contact Retention:With
Glow Wire Rating:Standard Part - Not Glow Wire
VDE Tested:No
For Multiple Crimp:No
Contact Orientation:Straight
Wire Contact Termination Area Plating Material:Pre-Tin
Contact Product Type:Contact
Mating Pin Diameter:.062 in, 1.57 mm
Standards Met:CSA UL
Part Aliases:2011912 794046-1
SKU:AMP794046-1

Detailed Description

Enhance your power connectivity with our Commercial Pin and Socket Connectors. These high-quality contacts, crafted from durable brass with pre-tin plating, ensure reliable performance in a range of applications. With a crimp termination method and cable mount design, they offer easy installation and secure attachment. Meeting CSA and UL standards, these sockets are rated for 250VAC and 9A, making them ideal for power circuit applications. Operating efficiently in a wide temperature range, from -55 to 105°C (-67 to 221°F), they are suitable for use in various environments. Designed for wire-to-wire connections, these contacts accommodate 30-24 AWG wire sizes. With RoHS compliance and a reel packaging option, they prioritize both performance and convenience. Elevate your power systems with these essential components.