794060-1
03P .140 MNL PLUG BLK HT
Enhance your power and signal connections with our Commercial MATE-N-LOK Connector. Featuring a durable Nylon housing in sleek black, this single-row connector with three positions ensures reliable performance in various applications. With a cable mount design for easy installation, it guarantees secure connectivity through crimp termination. Operating within a wide temperature range from -55 to 105°C (-67 to 221°F) and meeting UL 94V-2 flammability standards, it's a safe and efficient choice for appliances and other devices. Designed for wire-to-wire connections, this connector is essential for maintaining seamless power and signal transmission in your projects. Rest assured of its quality and compliance with RoHS standards, making it a sustainable option for your connectivity needs. Elevate your systems with the superior performance of this MATE-N-LOK Connector.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 794060-1 |
Series: | Commercial MATE-N-LOK |
Housing Material: | Nylon |
Number of Rows: | 1 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Pitch: | .24 in, 6.1 mm |
Voltage: | 250 VAC |
Contact Type: | Socket |
Package Quantity: | 1 |
Number of Positions: | 3 |
Housing Color: | Black |
GPL: | 237 |
Packaging: | Package |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power & Signal |
Connector Height: | 26.8 mm |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 1365 |
Contact Layout: | Inline |
Connector Length: | 24.13 mm |
Connector System: | Wire to Wire |
Connector Product Type: | Housing |
ECCN: | EAR99 |
Connector Width: | 6.99 mm |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Connector and Housing Type: | Plug |
Material Flammability Standard: | UL 94V-2 |
Part Aliases: | 794060-1 |
SKU: | AMP794060-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |