794061-1
03P .140 MNL CAP BLK HT
Enhance your power and signal connections with this single-row Commercial MATE-N-LOK housing, designed for panel mounting. Constructed from durable nylon in sleek black, it offers three inline pin contacts for reliable performance. With a 250 VAC voltage rating and UL 94V-2 flammability standard compliance, this connector ensures safety and efficiency. Operating in a wide temperature range from -55 to 105°C (-67 to 221°F), it is suitable for various applications. Perfect for appliances and other power-related uses, this RoHS-compliant housing guarantees quality and environmental responsibility. Upgrade your wire-to-wire connectivity with this essential component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 794061-1 |
Series: | Commercial MATE-N-LOK |
Housing Material: | Nylon |
Number of Rows: | 1 |
Mount Type: | Panel |
Termination Method: | Crimp |
Pitch: | .24 in, 6.1 mm |
Voltage: | 250 VAC |
Contact Type: | Pin |
Package Quantity: | 1 |
Number of Positions: | 3 |
Housing Color: | Black |
GPL: | 237 |
Packaging: | Package |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power & Signal |
Connector Height: | 30.61 mm |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 1365 |
Contact Layout: | Inline |
Connector Length: | 28.7 mm |
Connector System: | Wire to Wire |
Connector Product Type: | Housing |
ECCN: | EAR99 |
Connector Width: | 19.18 mm |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Connector and Housing Type: | Receptacle |
Material Flammability Standard: | UL 94V-2 |
Part Aliases: | 794061-1 |
SKU: | AMP794061-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
03/09/2023 | PCN-23-167812 - Drawing correction. We are correcting the flammability information that is duplicated in the drawing of PNs 350346 and 350347 and adding some details for raw material description specified to PNs 794060 and 794061 in order to become clearer the product characteristics |
Download |