794099-1
03P UMNL FAN MTR CONN MATE HSG
Enhance your power and signal connections with the Universal MATE-N-LOK Housing. Designed for optimal performance, this connector features CSA and UL standards compliance and is crafted from durable nylon. With a single row configuration and cable mount setup, it offers easy installation via crimp termination. Suitable for a wide range of applications, it has a pitch of .285 inches and can handle up to 600 volts AC. The natural housing color and compact design make it versatile for various projects. Operating within a wide temperature range of -55 to 105°C, it ensures reliable connectivity in any environment. Perfect for appliances and other electronic devices, this housing guarantees secure wire-to-wire connections. Trust in its quality and efficiency for your next project.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 794099-1 |
Series: | Universal MATE-N-LOK |
Housing Material: | Nylon |
Number of Rows: | 1 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Pitch: | .285 in, 7.24 mm |
Voltage: | 600 V AC |
Contact Type: | Pin |
Package Quantity: | 1 |
Number of Positions: | 3 |
Housing Color: | Natural |
GPL: | 236 |
Packaging: | Package |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power & Signal |
Panel Mount: | Without |
Connector Height: | 1.08 in |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 1318 |
Contact Layout: | Staggered |
Connector Length: | 1.155 in |
Connector System: | Wire to Wire |
CSA Agency Certification: | LR7189 |
Connector Product Type: | Housing |
ECCN: | EAR99 |
Connector Width: | .37 in |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
VDE Tested: | Yes |
Connector and Housing Type: | Receptacle |
Multiple Contact Types: | Without |
Standards Met: | CSA;UL |
Material Flammability Standard: | UL 94V-2 |
Part Aliases: | 794099-1 |
SKU: | AMP794099-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |