794120-2
02P CMNL PC HDR ASSY RA V0
Enhance your power connections with our Commercial MATE-N-LOK Header, a versatile choice for various applications. UL and CSA standards ensure quality and safety, while the gold-plated pins guarantee reliable conductivity. With a single row design and right-angle mount orientation, this connector is ideal for board assembly. The durable nylon housing, meeting UL 94V-0 flammability standards, offers peace of mind in any environment. Each package includes 100 units, making it convenient for bulk installations. Operating within a wide temperature range of -55 to 105°C (-67 to 221°F), this connector is suitable for demanding conditions. Whether for appliances or other power circuit applications, trust in the efficiency and compliance of this essential component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 794120-2 |
Series: | Commercial MATE-N-LOK |
Connector Type: | Header |
Gender: | Plug |
Housing Material: | Nylon, Thermoplastic |
Number of Rows: | 1 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Solder |
Contact Plating: | Gold |
Pitch: | .2 in, 5.08 mm |
Voltage: | 250 VAC |
Contact Type: | Pin |
Strain Relief: | No Strain Relief |
Package Quantity: | 100 |
Contact Amperage: | 12 A |
Number of Positions: | 2 |
Housing Color: | Natural |
Mount Orientation: | Right Angle |
GPL: | 237 |
Mating Retention Type: | Detent Lock |
Tail Length: | .14 in, 3.56 mm |
Packaging: | Bag |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power |
Shielded: | No |
PCB Retention: | With |
PCB Thickness (Recommended): | .062 in, 1.57 mm |
PCB Retention Type: | Boardlock |
Sealable: | No |
Mating Alignment: | With |
Mating Alignment Type: | Polarization |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 1349 |
Contact Layout: | Inline |
Connector System: | Wire to Board |
CSA Agency Certification: | LR16455 |
UL Agency Certification: | E28476 |
Connector Product Type: | Connector |
ECCN: | EAR99 |
Mating Retention: | With |
PCB Mount Alignment: | With |
PCB Mount Alignment Type: | Locating Posts |
Circuit Identification Feature: | With |
VDE Tested: | No |
Multiple Contact Types: | Without |
Standards Met: | UL;CSA |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 794120-2 |
SKU: | AMP794120-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |