794191-1
06P MINI UMNL2 CAP HSG UL94V0
Introducing the Mini-Universal MATE-N-LOK 2 series, a versatile solution for power and signal connections. This housing, crafted from UL 94V-0 rated Nylon, features two rows with six pin contacts each, allowing for secure crimp terminations. With a pitch of 4.14 mm and a voltage rating of 600 V AC/DC, it ensures reliable performance in various applications. Operating within a wide temperature range of -55 to 105 °C (-67 to 221 °F), it's suitable for use in demanding environments. The natural housing color and cable mount design make installation easy, while RoHS compliance underscores our commitment to environmental responsibility. Each package contains 500 units, ideal for bulk projects. Elevate your connectivity with this essential component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 794191-1 |
Series: | Mini-Universal MATE-N-LOK 2 |
Housing Material: | Nylon |
Number of Rows: | 2 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Pitch: | .162 in, 4.14 mm |
Voltage: | 600 V AC, 600 V DC |
Contact Type: | Pin |
Row Spacing: | .163 in, 4.14 mm |
Package Quantity: | 500 |
Number of Positions: | 6 |
Housing Color: | Natural |
GPL: | 238 |
Packaging: | Bag |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power & Signal |
Panel Mount: | Without |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 1047 |
Connector System: | Wire to Wire |
Connector Product Type: | Housing |
ECCN: | EAR99 |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
VDE Tested: | No |
Connector and Housing Type: | Receptacle |
Multiple Contact Types: | Without |
Standards Met: | UL |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 794191-1 |
SKU: | AMP794191-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
05/07/2012 | P-12-007750 - Manufacturing location change. | Download |