794193-1

08P MINI UMNL2 CAP HSG UL94V0

The Mini-Universal MATE-N-LOK 2 series Cable Mount Housing, a versatile solution for power and signal applications. With UL standard compliance and a housing made of durable nylon, this connector ensures reliable performance. Featuring two rows with a total of eight pin contacts, it offers efficient connectivity with a pitch of 4.14mm. The crimp termination method makes installation easy, while the natural housing color blends seamlessly. Operating in a wide temperature range from -55 to 105°C, it is suitable for various environments. Each package includes 400 units, making it ideal for bulk projects. RoHS compliant and with a material flammability standard of UL 94V-0, it prioritizes safety and environmental responsibility. Perfect for appliances and other equipment, this housing is a essential component for wire-to-wire connections.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 794193-1
Series:Mini-Universal MATE-N-LOK 2
Housing Material:Nylon
Number of Rows:2
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Pitch:.162 in, 4.14 mm
Voltage:600 V AC, 600 V DC
Contact Type:Pin
Row Spacing:.163 in, 4.14 mm
Package Quantity:400
Number of Positions:8
Housing Color:Natural
GPL:238
Packaging:Bag
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power & Signal
Panel Mount:Without
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:1047
Connector System:Wire to Wire
Connector Product Type:Housing
ECCN:EAR99
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
VDE Tested:No
Connector and Housing Type:Receptacle
Multiple Contact Types:Without
Standards Met:UL
Material Flammability Standard:UL 94V-0
Part Aliases:794193-1
SKU:AMP794193-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
06/20/2024PCN-24-201863 - Adding Additional Resin option. Adding an additional resin (Nylon) option for this product. Necessary qualification test as per the Product specification were performed and passed
Download
05/07/2012P-12-007750 - Manufacturing location change.Download