794195-1
09P MINI UMNL2 CAP HSG UL94V0
Introducing the Mini-Universal MATE-N-LOK 2 series, a versatile solution for your power and signal connectivity needs. This UL-standard compliant connector features a durable Nylon housing in a natural color, with three rows and nine positions for efficient cable termination via crimping. With a pitch of 4.14mm, it offers reliable performance in a wide operating temperature range from -55 to 105°C. Ideal for appliances and various other applications, this housing is designed for wire-to-wire connection, providing a secure and efficient solution for your projects. Each package contains 250 connectors, ensuring you have an ample supply for your needs. RoHS compliant and featuring a UL 94V-0 flammability rating, this connector prioritizes safety and environmental responsibility. Partner with us to elevate your connectivity solutions with this high-quality Mini-Universal MATE-N-LOK 2 connector.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 794195-1 |
Series: | Mini-Universal MATE-N-LOK 2 |
Housing Material: | Nylon |
Number of Rows: | 3 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Pitch: | .162 in, 4.14 mm |
Voltage: | 600 V AC, 600 V DC |
Contact Type: | Pin |
Row Spacing: | .163 in, 4.14 mm |
Package Quantity: | 250 |
Number of Positions: | 9 |
Housing Color: | Natural |
GPL: | 238 |
Packaging: | Bag |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power & Signal |
Panel Mount: | Without |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 1047 |
Contact Layout: | Matrix |
Connector System: | Wire to Wire |
Connector Product Type: | Housing |
ECCN: | EAR99 |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
VDE Tested: | No |
Connector and Housing Type: | Receptacle |
Multiple Contact Types: | Without |
Standards Met: | UL |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 794195-1 |
SKU: | AMP794195-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
05/07/2012 | P-12-007750 - Manufacturing location change. | Download |