794194-1
09P MINI UMNL2 PLUG HSG UL94V0
Introducing the Mini-Universal MATE-N-LOK 2 series, a versatile solution for power and signal connectivity. With UL standards met, the housing is constructed of durable nylon, ensuring reliability in various applications. Featuring three rows and nine positions, this cable mount connector allows for secure crimp termination. The 4.14mm pitch and 600V AC/DC voltage rating make it suitable for demanding environments. The natural housing color and UL 94V-0 flammability standard compliance add to its safety features. Operating in a wide temperature range from -55 to 105°C, this connector is ideal for appliances and other electronic devices. With a packaging quantity of 400, it offers convenience for large-scale projects. RoHS compliant and suitable for wire-to-wire or wire-to-board connections, the Mini-Universal MATE-N-LOK 2 is a reliable choice for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 794194-1 |
Series: | Mini-Universal MATE-N-LOK 2 |
Housing Material: | Nylon |
Number of Rows: | 3 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Pitch: | .162 in, 4.14 mm |
Voltage: | 600 V AC, 600 V DC |
Contact Type: | Socket |
Row Spacing: | .163 in, 4.14 mm |
Package Quantity: | 400 |
Number of Positions: | 9 |
Housing Color: | Natural |
GPL: | 238 |
Packaging: | Bag |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power & Signal |
Panel Mount: | Without |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 1047 |
Contact Layout: | Matrix |
Connector System: | Wire to Board, Wire to Wire |
Connector Product Type: | Housing |
ECCN: | EAR99 |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
VDE Tested: | No |
Connector and Housing Type: | Plug |
Multiple Contact Types: | Without |
Standards Met: | UL |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 794194-1 |
SKU: | AMP794194-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
05/07/2012 | P-12-007750 - Manufacturing location change. | Download |