794205-1
15P MINI UMNL2 CAP HSG UL94V0
Discover the versatile Mini-Universal MATE-N-LOK 2 series, featuring a durable Nylon housing suitable for a variety of applications. With three rows and 15 positions, this connector offers reliable power and signal transmission. The cable mount design allows for easy installation, while the UL 94V-0 material flammability standard ensures safety. Operating in a wide temperature range, from -55 to 105°C (-67 to 221°F), this connector is ideal for demanding environments. Its pin contact type and crimp termination method provide secure connections. RoHS compliant and suitable for appliances, this housing in natural color comes in a package of 250, making it perfect for both large-scale projects and individual use.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 794205-1 |
Series: | Mini-Universal MATE-N-LOK 2 |
Housing Material: | Nylon |
Number of Rows: | 3 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Pitch: | .162 in, 4.14 mm |
Voltage: | 600 V AC, 600 V DC |
Contact Type: | Pin |
Row Spacing: | .163 in, 4.14 mm |
Package Quantity: | 250 |
Number of Positions: | 15 |
Housing Color: | Natural |
GPL: | 238 |
Packaging: | Bag/Box |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power & Signal |
Panel Mount: | Without |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 1047 |
Contact Layout: | Matrix |
Connector System: | Wire to Wire |
Connector Product Type: | Housing |
ECCN: | EAR99 |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
VDE Tested: | No |
Connector and Housing Type: | Receptacle |
Multiple Contact Types: | Without |
Standards Met: | UL |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 794205-1 |
SKU: | AMP794205-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
05/07/2012 | P-12-007750 - Manufacturing location change. | Download |