794212-1
22P MINI UMNL2 PLUG HSG UL94V0
Introducing the Mini-Universal MATE-N-LOK 2 connector housing, designed for versatile power and signal applications. Compliant with UL and CSA standards, this housing is crafted from durable nylon with a natural finish. Featuring two rows of 22 socket contacts, it offers reliable termination via crimping for secure connections. With a pitch of 4.14mm and a high voltage rating of 600V AC/DC, it ensures efficient performance in various environments. Operating temperature range of -55 to 105°C (-67 to 221°F) makes it suitable for diverse settings. Ideal for appliances and other applications, this housing, packaged in quantities of 100, is RoHS compliant, guaranteeing environmental responsibility. Whether for wire-to-wire or wire-to-board connections, the Mini-Universal MATE-N-LOK 2 is a dependable choice for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 794212-1 |
Series: | Mini-Universal MATE-N-LOK 2 |
Housing Material: | Nylon |
Number of Rows: | 2 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Pitch: | .162 in, 4.14 mm |
Voltage: | 600 V AC, 600 V DC |
Contact Type: | Socket |
Row Spacing: | .163 in, 4.14 mm |
Package Quantity: | 100 |
Number of Positions: | 22 |
Housing Color: | Natural |
GPL: | 238 |
Packaging: | Bag |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power & Signal |
Panel Mount: | Without |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 1047 |
Connector System: | Wire to Board, Wire to Wire |
Connector Product Type: | Housing |
ECCN: | EAR99 |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
VDE Tested: | No |
Connector and Housing Type: | Plug |
Multiple Contact Types: | Without |
Standards Met: | UL;CSA |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 794212-1 |
SKU: | AMP794212-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |