794238-1
02P MINI UMNL2 CAP HSG UL94V2
Introducing the Mini-Universal MATE-N-LOK 2 series, a versatile power and signal connector designed for various applications. This UL-standard compliant connector features a durable Nylon housing in a natural color, ensuring reliable performance in demanding environments. With a single row configuration and cable mount design, it offers easy installation for wire-to-wire connections. The crimp termination method and 4.14mm pitch accommodate efficient assembly, making it ideal for appliances and other electronic devices. Operating within a wide temperature range of -55 to 105°C (-67 to 221°F), it guarantees reliable functionality even in extreme conditions. With a voltage rating of 600V AC/DC, this connector is suitable for high-power applications. Each package contains 800 units, providing ample supply for your project needs. RoHS compliant, this connector prioritizes environmental responsibility while delivering exceptional performance. Upgrade your connectivity solutions with the Mini-Universal MATE-N-LOK 2 connector.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 794238-1 |
Series: | Mini-Universal MATE-N-LOK 2 |
Housing Material: | Nylon |
Number of Rows: | 1 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Pitch: | .162 in, 4.14 mm |
Voltage: | 600 V AC, 600 V DC |
Contact Type: | Pin |
Package Quantity: | 800 |
Number of Positions: | 2 |
Housing Color: | Natural |
GPL: | 238 |
Packaging: | Bag |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power & Signal |
Panel Mount: | Without |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 1047 |
Contact Layout: | Inline |
Connector System: | Wire to Wire |
Connector Product Type: | Housing |
ECCN: | EAR99 |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
VDE Tested: | No |
Connector and Housing Type: | Receptacle |
Multiple Contact Types: | Without |
Standards Met: | UL |
Material Flammability Standard: | UL 94V-2 |
Part Aliases: | 794238-1 |
SKU: | AMP794238-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
05/07/2012 | P-12-007750 - Manufacturing location change. | Download |