794243-1
06P MINI UMNL2 PLUG HSG UL94V2
Enhance your power and signal connections with our Mini-Universal MATE-N-LOK 2 housing connector. Designed for seamless integration, this connector features UL and CSA standards compliance, ensuring reliable performance. With a durable nylon housing and socket contact type, it offers secure crimp termination for up to 6 positions. The cable mount design allows for versatile installation, while the natural housing color adds a sleek touch. Operating within a wide temperature range, from -55 to 105°C, it guarantees functionality in diverse environments. RoHS-compliant and with a UL 94V-2 flammability rating, this connector prioritizes safety and environmental responsibility. Perfect for appliances and various applications, it comes in a package of 500 for convenient sourcing. Upgrade your connectivity solutions with this high-quality housing connector, ideal for wire-to-wire and wire-to-board setups.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 794243-1 |
Series: | Mini-Universal MATE-N-LOK 2 |
Housing Material: | Nylon |
Number of Rows: | 2 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Pitch: | .162 in, 4.14 mm |
Voltage: | 600 V AC, 600 V DC |
Contact Type: | Socket |
Row Spacing: | .163 in, 4.14 mm |
Package Quantity: | 500 |
Number of Positions: | 6 |
Housing Color: | Natural |
GPL: | 238 |
Packaging: | Bag |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power & Signal |
Panel Mount: | Without |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 1047 |
Connector System: | Wire to Board, Wire to Wire |
Connector Product Type: | Housing |
ECCN: | EAR99 |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
VDE Tested: | No |
Connector and Housing Type: | Plug |
Multiple Contact Types: | Without |
Standards Met: | UL;CSA |
Material Flammability Standard: | UL 94V-2 |
Part Aliases: | 794243-1 |
SKU: | AMP794243-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |