794285-1

04P CMNL SOK HDR ASSY

Enhance power connectivity with our Commercial MATE-N-LOK connector from the renowned series. Designed for robust performance, this UL-certified connector features a single row housing made of durable Nylon, ensuring reliability in various applications. With a board mount and through-hole solder termination method, installation is efficient. The pitch of 5.08 mm (0.2 in) accommodates secure connections, while the socket contact type and 12 A contact amperage support high-power transmission. Offering four positions and a natural housing color, this connector is ideal for power circuit applications. Its operating temperature range of -55 to 105°C (-67 to 221°F) guarantees consistent performance even in demanding environments. Compliant with RoHS standards, this connector is a sustainable choice for your projects. Elevate your power connectivity solutions with this high-quality header connector.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 794285-1
Series:Commercial MATE-N-LOK
Housing Material:Nylon
Number of Rows:1
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Pitch:.2 in, 5.08 mm
Voltage:250 VAC
Contact Type:Socket
Strain Relief:No Strain Relief
Package Quantity:1
Contact Amperage:12 A
Number of Positions:4
Housing Color:Natural
Mount Orientation:Vertical
GPL:237
Mating Retention Type:Detent Lock
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power
Contact Mating Area Plating:Pre-Tin
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:1349
Number of Power Positions:4
Contact Layout:Inline
Connector System:Wire to Board
Contact Termination Plating:Pre-Tin
Connector Product Type:Header
ECCN:EAR99
Mating Retention:With
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
VDE Tested:No
Connector and Housing Type:Plug
Multiple Contact Types:Without
Standards Met:UL
Material Flammability Standard:UL 94V-2
Part Aliases:794285-1
SKU:AMP794285-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: