794287-1
04P CMNL HDR ASSY BLK HT
Easily connect power sources with our Commercial MATE-N-LOK series connector. Featuring a durable Nylon housing in sleek black, this board mount connector is UL standards compliant and ensures reliable performance. With a pitch of 5.08mm, it accommodates 4 inline contact positions, ideal for power applications. The through-hole solder termination method guarantees secure connections, while the contact pins are pre-tinned for efficient power transfer. Operating in a wide temperature range from -55 to 105°C (-67 to 221°F), this header connector is suitable for various environments. Its detent lock mating retention type and polarization alignment ensure a secure and accurate connection. Perfect for appliances and other power-related uses, this connector is RoHS compliant, meeting environmental standards. Upgrade your power connectivity with this high-quality Commercial MATE-N-LOK connector.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 794287-1 |
Series: | Commercial MATE-N-LOK |
Housing Material: | Nylon |
Number of Rows: | 1 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Solder |
Pitch: | .2 in, 5.08 mm |
Voltage: | 250 VAC |
Contact Type: | Pin |
Strain Relief: | No Strain Relief |
Package Quantity: | 1 |
Contact Amperage: | 12 A |
Number of Positions: | 4 |
Housing Color: | Black |
Mount Orientation: | Vertical |
GPL: | 237 |
Mating Retention Type: | Detent Lock |
Packaging: | Package |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power |
Contact Mating Area Plating: | Pre-Tin |
Contact Mating Area Plating Thickness: | 150 - 200 µin, 3.81 - 5.08 µm |
Sealable: | No |
Mating Alignment: | With |
Mating Alignment Type: | Polarization |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 1349 |
Number of Power Positions: | 4 |
Contact Layout: | Inline |
Connector System: | Wire to Board |
Contact Termination Plating: | Pre-Tin |
Connector Product Type: | Header |
ECCN: | EAR99 |
Mating Retention: | With |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
VDE Tested: | No |
Connector and Housing Type: | Plug |
Multiple Contact Types: | Without |
Standards Met: | UL |
Material Flammability Standard: | UL 94V-2 |
Part Aliases: | 794287-1 |
SKU: | AMP794287-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |