794435-1
06P PLUG HSG HINGE CONN
Introducing the Mini-Universal MATE-N-LOK Housing, a versatile power and signal connector designed for efficient cable mounting in various applications. This CSA and UL compliant connector features a durable nylon housing in a natural color, meeting UL 94V-2 material flammability standards for enhanced safety. With a crimp termination method and socket contact type, it ensures reliable connectivity for up to 6 positions at 600V AC. Operating in a wide temperature range from -40 to 90°C (-40 to 194°F), it is suitable for use in diverse environments. Ideal for appliances and other electronic devices, this connector offers easy wire-to-wire installation without the need for panel mounting. It is a vital component for maintaining power and signal integrity in your systems, providing a dependable solution for your connectivity needs. Rest assured, this connector is compliant with RoHS regulations, meeting environmental standards for a sustainable future.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 794435-1 |
Series: | Mini-Universal MATE-N-LOK |
Housing Material: | Nylon |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Voltage: | 600 V AC |
Contact Type: | Socket |
Package Quantity: | 1 |
Number of Positions: | 6 |
Housing Color: | Natural |
GPL: | 238 |
Packaging: | Package |
Operating Temperature Range: | -40 - 194 °F, -40 - 90 °C |
Circuit Application: | Power & Signal |
Panel Mount: | Without |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 1314 |
Connector Length: | 30.39 mm |
Connector System: | Wire to Wire |
Connector Product Type: | Housing |
ECCN: | EAR99 |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
VDE Tested: | No |
Connector and Housing Type: | Plug |
Multiple Contact Types: | Without |
Standards Met: | CSA;UL |
Material Flammability Standard: | UL 94V-2 |
Part Aliases: | 794435-1 |
SKU: | AMP794435-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |