794584-1

05P UMNL SOC HDR ASSY POL SN

Enhance power connectivity with our Universal MATE-N-LOK series Socket Connector, designed for efficient through-hole solder termination on printed circuit boards. Meeting CSA and UL standards, this connector ensures reliable performance in various applications. With a pitch of 6.35mm (.25 in) and accommodating 5 power positions, it's ideal for power circuitry. The black nylon housing, UL 94V-0 flammability rating, and operating temperature range of -40 to 105°C (-40 to 221°F) guarantee durability and safety. Featuring a vertical mount orientation, positive lock mating retention, and polarization for alignment, installation is secure and straightforward. Each package contains 100 connectors, making it convenient for large-scale projects. With a contact amperage of 12A and a voltage rating of 600V AC, this connector is a dependable choice for power transmission. RoHS compliant and VDE tested, it meets international standards for environmental responsibility and quality assurance. Whether for appliances or industrial machinery, this connector is a versatile solution for power connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 794584-1
Series:Universal MATE-N-LOK
Housing Material:Nylon
Number of Rows:1
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Pitch:.25 in, 6.35 mm
Voltage:600 V AC
Contact Type:Socket
Strain Relief:No Strain Relief
Package Quantity:100
Contact Amperage:12 A
Number of Positions:5
Housing Color:Black
Mount Orientation:Vertical
GPL:236
Mating Retention Type:Positive Lock
Packaging:Bag
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power
Contact Mating Area Plating:Pre-Tin
Contact Mating Area Plating Thickness:150 - 200 µin, 3.81 - 5.08 µm
Panel Mount:Without
PCB Retention:Without
Connector Height:13.97 mm
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:1319
Number of Power Positions:5
Contact Layout:Inline
Connector Length:33.02 mm
Connector System:Wire to Board
CSA Agency Certification:LR7189
Contact Termination Plating:Pre-Tin
Connector Product Type:Header
ECCN:EAR99
Connector Width:7.82 mm
Mating Retention:With
PCB Mount Alignment:With
PCB Mount Alignment Type:Standard Polarized Tail
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
VDE Tested:Yes
Connector and Housing Type:Plug
Multiple Contact Types:Without
Standards Met:CSA UL
Material Flammability Standard:UL 94V-0
Part Aliases:794584-1
SKU:AMP794584-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: