794894-3
02P MINI UMNL PLUGS WIRE HOLES
Introducing the Mini-Universal MATE-N-LOK connector, a versatile solution for power and signal applications. This single-row connector features a durable PA 6 housing in a natural color, meeting UL 94V-2 flammability standards. With a pitch of 4.14 mm (.162 in) and a construction suitable for cable mount (free-hanging) installation, it offers reliable performance in a variety of environments. The connector is designed for crimp termination and can accommodate 2 pins, with a high voltage rating of 600 V AC/DC. Operating temperature ranges from -40 to 90 °C (-40 to 194 °F), making it suitable for a wide range of applications. Sealable for added protection, this connector is ideal for appliances and other electronic devices. RoHS compliant and with a GWT 750°C glow wire rating, it ensures safety and reliability. Whether for power or signal transmission, the Mini-Universal MATE-N-LOK connector is a dependable choice for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 794894-3 |
Series: | Mini-Universal MATE-N-LOK |
Housing Material: | PA 6 |
Number of Rows: | 1 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Pitch: | .162 in, 4.14 mm |
Voltage: | 600 V AC, 600 V DC |
Contact Type: | Pin |
Package Quantity: | 1 |
Number of Positions: | 2 |
Housing Color: | Natural |
GPL: | 238 |
Packaging: | Package |
Operating Temperature Range: | -40 - 194 °F, -40 - 90 °C |
Circuit Application: | Power & Signal |
Panel Mount: | Without |
Connector Height: | 15.22 mm |
Sealable: | Yes |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 1314 |
Contact Layout: | Inline |
Connector Length: | 24.97 mm |
Connector System: | Wire to Wire |
Connector Product Type: | Housing |
ECCN: | EAR99 |
Connector Width: | 8.13 mm |
Contact Retention: | Without |
Glow Wire Rating: | GWT 750°C (Without Flame) |
VDE Tested: | No |
Connector and Housing Type: | Plug |
Multiple Contact Types: | Without |
Material Flammability Standard: | UL 94V-2 |
Part Aliases: | 794894-3 |
SKU: | AMP794894-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |