794896-3
2 CIR MINI UMNL RND WIRE HOLES
Enhance your power and signal connections with our Mini-Universal MATE-N-LOK housing. Crafted from durable PA 6 material in a natural hue, this single-row panel-mount connector boasts a versatile pitch of 4.14 mm (.162 in) and accommodates two pin contacts for efficient crimp termination. With a high voltage rating of 600 V AC/DC, it ensures reliable performance in various applications. Meeting UL 94V-2 flammability standards, it guarantees safety, while its wide operating temperature range of -40 to 90 °C (-40 to 194 °F) makes it suitable for diverse environments. Featuring a compact inline layout and convenient mounting ears, it offers easy installation on panels with thickness ranging from .031 to .078 in (.8 to 2 mm). Ideal for appliances and other circuit applications, this connector is RoHS compliant, demonstrating our commitment to environmental responsibility. Elevate your connectivity with this quality housing, designed for wire-to-wire applications in both residential and industrial settings.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 794896-3 |
Series: | Mini-Universal MATE-N-LOK |
Housing Material: | PA 6 |
Number of Rows: | 1 |
Mount Type: | Panel |
Termination Method: | Crimp |
Pitch: | .162 in, 4.14 mm |
Voltage: | 600 V AC, 600 V DC |
Contact Type: | Pin |
Package Quantity: | 1 |
Panel Thickness: | .031 - .078 in, .8 - 2 mm |
Number of Positions: | 2 |
Housing Color: | Natural |
GPL: | 238 |
Packaging: | Package |
Operating Temperature Range: | -40 - 194 °F, -40 - 90 °C |
Circuit Application: | Power & Signal |
Panel Mount: | With |
Panel Mount Type: | Mounting Ears |
Sealable: | Yes |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 1314 |
Contact Layout: | Inline |
Connector System: | Wire to Wire |
Connector Product Type: | Housing |
ECCN: | EAR99 |
Contact Retention: | Without |
Glow Wire Rating: | GWT 750°C (Without Flame) |
VDE Tested: | No |
Connector and Housing Type: | Receptacle |
Multiple Contact Types: | Without |
Material Flammability Standard: | UL 94V-2 |
Part Aliases: | 794896-3 |
SKU: | AMP794896-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |