794900-1
03P UMNL HI TEMP CAP HSG
Enhance power and signal connectivity with our Universal MATE-N-LOK connector, featuring a single row design with three pin contacts for seamless panel mounting in appliances. Constructed with durable black nylon housing, this connector ensures reliable performance in various environments, meeting CSA and UL standards for quality and safety. With a wide operating temperature range of -55 to 105°C (-67 to 221°F) and a voltage rating of 600V AC, it is suitable for demanding applications. The crimp termination method and 6.35mm (.25 in) pitch offer secure wire and cable attachment, while the panel-mount latches provide easy installation. VDE tested and RoHS compliant, this connector guarantees compliance with international regulations. Perfect for power and signal circuit applications, it is a versatile solution for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 794900-1 |
Series: | Universal MATE-N-LOK |
Housing Material: | Nylon |
Number of Rows: | 1 |
Mount Type: | Panel |
Termination Method: | Crimp |
Pitch: | .25 in, 6.35 mm |
Voltage: | 600 V AC |
Contact Type: | Pin |
Package Quantity: | 1 |
Panel Thickness: | .76 - 2.29 mm |
Number of Positions: | 3 |
Housing Color: | Black |
GPL: | 236 |
Packaging: | Package |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power & Signal |
Panel Mount: | With |
Panel Mount Type: | Latches |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 1318 |
Contact Layout: | Inline |
Connector System: | Wire to Wire |
CSA Agency Certification: | LR7189 |
Connector Product Type: | Housing |
ECCN: | EAR99 |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
VDE Tested: | Yes |
Connector and Housing Type: | Receptacle |
Multiple Contact Types: | Without |
Standards Met: | CSA;UL |
Material Flammability Standard: | UL 94V-2 |
Part Aliases: | 794900-1 |
SKU: | AMP794900-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |