794958-4

VAL-U-LOK SKT PHBZ AU 22-26AWG

Enhance your power connectivity with our VAL-U-LOK SKT PHBZ AU 22-26AWG contact. Designed for 22-26 AWG discrete wires, this high-quality socket contact features phosphor bronze construction with gold plating for optimal performance. UL standards compliant and rated for 600V AC, it ensures reliable power transmission in various applications. With a contact amperage of 9A and operating temperature range of -40 to 105°C (-40 to 221°F), it offers durability and versatility. The cable mount termination method allows for easy installation, while the straight orientation and contact retention feature ensure secure connections. Perfect for power circuits in appliances and more, this contact is a valuable component for wire-to-wire and wire-to-board connector systems.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 794958-4
Accessory Type: Contact
Mount Type: Cable Mount (Free-Hanging)
Termination Method: Crimp
Contact Material: Phosphor Bronze
Voltage: 600 V AC
Contact Type: Socket
Package Quantity: 5000
Cable Type: Discrete Wire
Contact Amperage: 9 A
Termination Type: Crimp
GPL: G31
Packaging: Reel
Operating Temperature Range: -40 - 105 °C, -40 - 221 °F
Circuit Application: Power
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 30 µin, .76 µm
Contact Termination Plating Thickness: 100 µin, 2.540 µm
Contact Underplating Material: Nickel
GPL Description: Appliances
Connector and Contact Terminate To: Wire & Cable
Product Code: K925
Wire Size: .13 - .33 mm², 22 - 26 AWG
Contact Design: Single Beam
Connector System: Wire to Board, Wire to Wire
CSA Agency Certification: 208567
UL Agency Certification: E28476
Contact Termination Plating: Pre-Tin
ECCN: EAR99
Contact Underplating Thickness: 1.27 µm, 50 µin
Wire Insulation Support: Without
Accepts Wire Insulation Diameter: .047 - .069 in, 1.19 - 1.75 mm
Contact Retention: With
Glow Wire Rating: Standard Part - Not Glow Wire
For Multiple Crimp: No
Contact Orientation: Straight
Wire Contact Termination Area Plating Material: Pre-Tin
Crimp Area Plating Thickness: 100 µin, 2.54 µm
Contact Product Type: Contact
Standards Met: UL
Part Aliases: 794958-4
SKU: AMP794958-4

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
01/08/2024 PCN-23-173205 - Document Update. Please be aware the listed documents have been updated to improve clarity(not affecting specification of product). Before: Note shows pre-tin plating. After: Note shows tin plating. Download
09/01/2018 P-18-015892 - Manufacturing Location Change. Download