796285-1

HOUSING,CONV OUTLET,DUMMY

Enhance your industrial setup with this sleek black Housing for a Conv Outlet, crafted from durable Glass-Filled Nylon. Designed for panel mounting, it seamlessly integrates into your workspace for a seamless appearance. Measuring 1.06 inches in height and width, with a depth of 1 inch, this Housing offers a compact yet functional solution. Compliant with RoHS standards, it ensures environmentally friendly practices. Elevate the efficiency of your power connections with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 796285-1
Housing Material:Glass-Filled Nylon
Mount Type:Panel
Housing Color:Black
GPL:G11
GPL Description:Industrial
Product Code:4957
Connector Product Type:Convenience Outlet
ECCN:EAR99
Height:1.06 in, 26.9 mm
Width:1.06 in, 26.9 mm
Dimensions:26.9 x 26.9 x 25.5 mm
Depth:1 in, 25.5 mm
Part Aliases:796285-1
SKU:AMP796285-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: