796298-1

Heilind Number:AMP796298-1
Manufacturer:TE Connectivity
Manufacturer Number:796298-1
Datasheet:2D Model (DXF)
ECAD Model:
3D Model

Description:

AMPOWER HOUSING,PLUG,35 POS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 796298-1
Housing Material:Polyester - GF
Mount Type:Panel
Termination Method:Crimp
Pitch:.006 in, .009 in, .012 in, .16 mm, .24 mm, .31 mm
Contact Type:Pin, Socket
Row Spacing:10 mm, .314 in, .393 in, 6 mm, 8 mm
Number of Positions:35
Housing Color:Black
GPL:G65
Packaging:Package
Operating Temperature Range:-55 - 125 °C, -67 - 257 °F
Circuit Application:Power & Signal
Sealable:No
GPL Description:Data and Devices
Product Code:0790
Connector System:Wire to Board
Connector Product Type:Housing
ECCN:EAR99
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
Connector and Housing Type:Plug
Material Flammability Standard:UL 94V-0
Part Aliases:796298-1
SKU:AMP796298-1

Detailed Description

Enhance your power and signal connectivity with this AMPOWER HOUSING,PLUG featuring a durable Polyester - GF construction in sleek black. With 35 socket and pin contact positions, it offers versatile crimp termination for reliable performance. The panel mount design and UL 94V-0 flammability standard compliance ensure safe and secure operation in various environments. Its compact pitch sizes of .009 in, .012 in, and .006 in (.31 mm, .16 mm, .24 mm) cater to precise applications, while the 6mm and 10mm row spacing provides convenient wiring options. Suitable for a wide range of circuit applications, this connector system is RoHS compliant and operates efficiently in temperatures ranging from -55 to 125 °C (-67 to 257 °F). Perfect for data and device integration, this housing is a must-have component for your connectivity needs.