796299-1
AMPOWER HOUSING,RCPT,35 POS
Enhance your power and signal connections with the AMPOWER HOUSING,RCPT. This versatile housing, made of durable Polyester - GF material in sleek black, features 35 positions for efficient connectivity. With a panel mount design and crimp termination method, installation is a breeze. The contact types include both socket and pin, catering to various needs. Meeting UL 94V-0 flammability standards, it ensures safety in operation. Operating in a wide temperature range from -55°C to 125°C (-67°F to 257°F), it's suitable for diverse environments. Ideal for wire-to-board applications, this receptacle housing, part of the Data and Devices series, offers reliable performance in power and signal transmission. RoHS compliant and ECCN classified as EAR99, it's a responsible and reliable choice for your connectivity needs.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 796299-1 |
Housing Material: | Polyester - GF |
Mount Type: | Panel |
Termination Method: | Crimp |
Pitch: | .006 in, .009 in, .012 in, .16 mm, .24 mm, .31 mm |
Contact Type: | Pin, Socket |
Row Spacing: | 10 mm, .314 in, .393 in, 6 mm, 8 mm |
Number of Positions: | 35 |
Housing Color: | Black |
GPL: | G65 |
Packaging: | Package |
Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
Circuit Application: | Power & Signal |
Sealable: | No |
GPL Description: | Data and Devices |
Product Code: | 0790 |
Connector System: | Wire to Board |
Connector Product Type: | Housing |
ECCN: | EAR99 |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Connector and Housing Type: | Receptacle |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 796299-1 |
SKU: | AMP796299-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |