Enhance cable organization with our Right Angle Strain Relief Kit, designed for seamless installation in Size 17 AMP CPC connectors. Crafted from durable black nylon, this essential Cable Clamp accessory ensures secure fastening and protection. Compliant with UL 94V-0 standards, it guarantees safety and reliability in industrial settings. The self-tapping screw mechanism, accommodating 5-20 screw size, simplifies assembly. With a maximum bundle diameter of .453 inches or 11.51 mm, it accommodates various cable sizes. Perfect for wire management, this kit offers efficient cable routing and strain relief, essential for maintaining optimal connectivity. Individually packaged for convenience, it is a must-have accessory for any connector setup.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 796381-2
Color:Black
Series:AMP CPC
Accessory Type:Cable Clamp
Body Orientation:Right Angle
Shell Size:17
Material:Nylon
Screw Size:5-20
Maximum Bundle Diameter:.453 ;11.51 mm
Screw Type:Self-Tapping
Package Quantity:1
GPL:232
Packaging:Individual
GPL Description:Industrial
Product Code:4948
Screw Hole Thread Size:15/16-20 UNEF-2B
Connector Product Type:Accessory
ECCN:EAR99
Accepts Cable Diameter:11.51 mm, .453 in
Cable Clamp Material:Nylon
Cable Clamp Color:Black
Cable Clamp Flammability Standard:UL 94V-0
Cover:Without
Standards Met:UL 94V-0
Part Aliases:796381-2
SKU:AMP796381-2

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: